Bosch 06016A1001 GKS 12V-26 Professional Circular Saw 12V Bare Unit

MPN
06016A1001
Brand
Bosch
EAN-13
3165140755849
Order Code
97-7614
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £124.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Bosch GKS 12V-26 Professional Circular Saw comes with a compact design for easy handling and convenient sawing in any place. The cordless circular saw can be easily controlled thanks to its small handle circumference and its low weight of only 1.4kg. It also features a LED light, a stamped-steel footplate and a spindle lock as well as a dust port connector. Ideal for sawing thin wood materials like laminate and derived lumber products like OSB, plywood, or MDF.

Comes as a Bare Unit, NO battery or charger in a cardboard box.

Compatible with all Bosch Professional 12V batteries and chargers (Professional 12V System).

Specifications:

No Load Speed: 1,400/min.
Blade: 85 x 15mm Bore.
Max. Cutting Depth: @90°: 26.5mm, @45°: 17mm.
Weight: 1.4kg incl. battery.


Blade Diameter 8.5cm
Battery Voltage 12 V
Blade bore 1.5cm
Built-in light Yes
Cutting depth (45º) 1.7cm
Cutting depth (90º) 2.65cm
Height 156mm
Idle speed (max) 1400 RPM
Package depth 335mm
Package height 130mm
Package width 207mm
Power Source Battery
Product colour Black, Blue
Saw blade included Yes
Sound level uncertainty 3 dB
Sound power level 101 dB
Sound pressure level 90 dB
Spindle lock Yes
Suitable for materials Wood
Vibration emission 2.5 m/s²
Weight 1.4kg
Width 279mm
Wrench included Yes
Wrench type Hexagonal wrench, Socket wrench

Reviews

Be the first to submit a review

Trustpilot