Bosch 0601675061 GKT 55 GCE Professional Plunge Saw 1400W 110V

MPN
0601675061
Brand
Bosch
EAN-13
3165140607810
Order Code
97-7612
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £520.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

Bosch GKT 55 GCE Professional Plunge Saw 110V Version.


AC input voltage 110 V
Input power 1400 W
Package depth 442mm
Package height 352mm
Package width 392mm
Sound power level 103 dB
Sound pressure level 92 dB
Weight 4.7kg

Reviews

Be the first to submit a review

Trustpilot