Bosch 060164L905 Cordless Reciprocating Saw 12V Compact and Powerful

MPN
060164L905
Brand
Bosch
EAN-13
3165140773232
Order Code
02-1667
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £162.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

The Bosch Professional Cordless recipro saw 060164L905 12 V is a compact and versatile power saw designed for effortless cutting. Its cordless design allows for ease of use in various locations, making it ideal for outdoor tasks such as pruning and tree maintenance. Renowned for its reliability, Bosch provides an efficient tool suitable for both professional and DIY applications.
Type Cordless recipro saw
Battery technology Lithium-Ion (Li-Ion)
Battery Capacity 2 Ah
Strokes Per Minute 3000 /min
Battery Voltage 12V
Cutting depth (max.) (steel) 50mm
Cutting depth (max.) (wood) 65mm
Cutting depth in metal profiles/pipes 5cm
Cutting depth in wood 6.5cm
Power Source Battery
Product colour Black, Blue
Soft grip Yes
Stroke Length 1.45cm
Stroke rate (1st gear) 3000 spm
Upstroke (max.) 14.5mm
Vibration emission 12 m/s²
Weight 1.2kg

Reviews

Be the first to submit a review

Trustpilot