Bosch 060164L902 Professional Cordless Reciprocating Saw 12V No Battery/Charger

MPN
060164L902
Brand
Bosch
EAN-13
3165140603836
Order Code
02-1666
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £121.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Manufactured by Bosch Professional, the 060164L902 is a cordless recipro saw designed for versatile use. It operates on a 12 V power system and is sold without a battery or charger. Ideal for cutting wood and plastic, this saw is perfect for pruning trees and general DIY tasks.
Type Cordless recipro saw
Battery technology Lithium-Ion (Li-Ion)
Adjustable speed Yes
Battery level indicator Yes
Battery Voltage 12V
Built-in light Yes
Carrying case Yes
Cutting depth (max.) (steel) 50mm
Cutting depth (max.) (wood) 65mm
Cutting depth in metal profiles/pipes 5cm
Cutting depth in wood 6.5cm
Depth 60mm
Height 133mm
Idle stroke rate (max) 3000 spm
Number of Blades 2
Number of gears 2
Orbital action No
Power Source Battery
Product colour Black, Blue, Grey
Saw blade included Yes
Sound level uncertainty 3 dB
Sound power level 81 dB
Sound pressure level 70 dB
Stroke Length 1.45cm
Upstroke (max.) 14.5mm
Vibration level (wooden beam) 1.5 m/s²
Vibration level uncertainty (wooden beam) 12 m/s²
Weight 1.2kg
Width 255mm

Reviews

Be the first to submit a review

Trustpilot