Bosch 06015A7002 Cordless Planer 12V 56mm Width 17mm Fold Depth

MPN
06015A7002
Brand
Bosch
EAN-13
3165140922876
Order Code
02-1652
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £256.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bosch Professional manufactures the 06015A7002 cordless planer, boasting a plane width of 56 mm and a maximum fold depth of 17 mm. This handheld tool is ideal for precise wood shaping and smoothing in various carpentry tasks. Its cordless design provides flexibility and ease of use in compact spaces.
Voltage 12V
Type Cordless planer
Battery Included Yes
Battery Voltage 12 V
Carrying case Yes
Certification CE
Dim (L x W x H) 444 x 360 x 155 mm
Fold depth (max.) 17mm
Height 155mm
Idle speed 14.500 U/min
Length 444mm
Plane width 56mm
Planning width (max) 5.6cm
Power Source Battery
Product colour Black, Blue, Red
Rack size 483 mm (19")
Rebating Depth 1.7cm
Soft grip Yes
Span depth (max.) 2mm
Technology Li-ion
Vibration level 2.5 m/s²
Weight 1.5kg
Width 360mm

Reviews

Be the first to submit a review

Trustpilot