Bosch 06015A7000 GHO 12V-20 Cordless Planer 56mm Width No Battery

MPN
06015A7000
Brand
Bosch
EAN-13
3165140866583
Order Code
02-1650
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £244.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Bosch Professional GHO 12V-20 is a versatile cordless planer with a plane width of 56 mm, suited for precision woodworking tasks. Powered by a 12 V system, it offers a maximum fold depth of 17 mm for efficient material removal. Ideal for professionals and DIY enthusiasts, it's perfect for smoothing surfaces or adjusting door and window edges.
Voltage 12V
Type Cordless planer
Battery Included No
Chip thickness (max) 2mm
Fold depth (max.) 17mm
Idle speed 14500 U/min
Plane width 56mm
Planning width (max) 5.6cm
Power Source Battery
Product colour Black, Blue, Red
Rack size 483 mm (19")
Rebating Depth 1.7cm
Span depth (max.) 2mm
Technology Li-ion
Vibration level 2.5 m/s²
Weight 1.5kg

Reviews

Be the first to submit a review

Trustpilot