Bosch 06015A4370 GHO 28-82 D Professional Planer 710W 240V

MPN
06015A4370
Brand
Bosch
EAN-13
3165140771191
Order Code
97-7601
Country of Origin
Malaysia
Qty Unit Price (Ex VAT)
1+ £237.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Bosch GHO 28-82 D Professional Planer is fitted with a powerful motor for fast stock removal. It has a simple front shoe adjustment providing accuracy and stability. This also helps to reduce front plate distortion. The cutting depth can be adjusted from 0 to 2.6mm in 0.1mm steps. The cord is fitted with a swivel ball-joint providing increased flexibility for ease of use and reduces the potential for breakage.

Supplied with: 1 x Allen Key, 1 x Fabric Dust Bag, 1 x Parallel Guide & 1 x Carry Case

Specifications:

Input Power: 710W.
No Load Speed: 18,000/min.
Planing Width: 82mm.
Adjustable Rebate Depth: 9mm.
Cutting Depth: 0-2.6mm.
Sound Pressure Level: 84 dB(A).
Weight: 2.8kg.


Voltage 240V
Type Mains Planar
Battery Included No
Power 710W
AC input voltage 240 V
Adjustable rebating depth 9mm
Input power 710 W
No-Load Speed 18.000 rpm
Package depth 460mm
Package height 205mm
Package width 380mm
Planing depth 2.6mm
Planing Width 82mm
Rated input power 710 W
Sound power level 95 dB
Sound pressure level 84 dB
Weight 2.800kg

Reviews

Be the first to submit a review

Trustpilot