Bosch 0601575142 GSG 300 Professional Foam Rubber Cutter 350W 240V

MPN
0601575142
Brand
Bosch
EAN-13
3165140233880
Order Code
97-7597
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £635.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Bosch GSG 300 Professional Foam Rubber Cutter made for curved and straight cuts in soft materials; foam rubber, gummed horsehair, fibre insulation, and similar materials. Fitted with an exact saw blade guide for precise results during operation. The cutter´s low-vibration and low-noise level when running add an extra-level of convenience. Additionally, it features a high cutting capacity of up to 300mm, making it ideal for work with thick materials.

Specifications:

Input Power: 350W.
Stroke Rate at No Load: 3,500/spm.
Cutting Depth: Foam Rubber 300mm.
Weight: 1.6kg.


Package depth 245mm
Package height 76mm
Package width 19mm
Weight 1.6kg

Reviews

Be the first to submit a review

Trustpilot