Bosch 0601529600 GNA 18V-16 E Professional Nibbler 18V Bare Unit

MPN
0601529600
Brand
Bosch
EAN-13
4059952634067
Order Code
97-7596
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £501.70 £425.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

This Bosch GNA 18V-16 E Professional Nibbler delivers the same powerful performance as a 700W corded tool thanks to its efficient brushless motor technology. It is perfectly balanced and easy to handle due to its light weight and a grip size slimmed down to 156mm. With its high-quality robust design, maintenance-free components, and brushless motor power, this nibbler combines top performance and superior tool lifetime. Suitable for cutting a wide variety of steel and aluminium sheeting, ventilation pipes, and channels

Comes as a Bare Unit, NO battery or charger in a cardboard box.

Compatible with all Bosch Professional 18V batteries, including ProCORE18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

No-load Stroke Rate: 1,400/spm.
Minimum Curve Radius: 40mm.
Cutting Capacity:  Steel; (800 N/mm²) 0.7mm, (600 N/mm²) 1mm, (400 N/mm²) 1.6mm, Aluminium (200 N/mm²) 2mm.
Cutting Track Width: 5mm.
Pre-drilling for Interior Cut-outs: 22mm.
Weight: 1.7kg excl. battery.


Type Nibbler
Voltage 18V
Adjustable speed Yes
Battery technology Lithium-Ion (Li-Ion)
Cutting capacity (aluminium) 2mm
Cutting capacity (steel) 1.6mm
Hangable No
Idle stroke rate (max) 1400 spm
Input power 700 W
Lock-on function Yes
Minimum cutting radius (inside edge) 4cm
Motor type Brushless
Power Source Battery
Product colour Black, Blue
Product Type Power shear
Sound Level 98 dB
Vibration level 4.8 m/s²
Vibration level uncertainty 1.5 m/s²
Weight 1.7kg

Reviews

Be the first to submit a review

Trustpilot