Bosch 0601481000 GNH 18V-64 M Professional Brad Nailer 18V Bare Unit

MPN
0601481000
Brand
Bosch
EAN-13
4059952548050
Order Code
97-7586
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £467.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Bosch GNH 18V-64 M Professional Brad Nailer comes as a Bare Unit, NO battery or charger in a cardboard box.


Battery Included No
Battery Voltage 18 V
Bluetooth No
Dry fire lockout Yes
Hangable Yes
Head Diameter 1.6mm
Magazine capacity 105
Magazine type Angled magazine
Nail length (max) 6.4cm
Nail length (min) 3.2cm
Nail thickness (min) 1.6mm
Power Source Battery
Product colour Black, Blue
Product Type Nailer
Removable battery Yes
Sound level uncertainty 3 dB
Sound power level 95 dB
Sound pressure level 85 dB
Vibration level 2.5 m/s²
Vibration level uncertainty 1.5 m/s²
Weight 2.9kg

Reviews

Be the first to submit a review

Trustpilot