Bosch 0601446400 GLI 18V-1900 C Cordless Jobsite Light 18V Bare Unit

MPN
0601446400
Brand
Bosch
EAN-13
3165140645416
Order Code
97-7581
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £106.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/10/2026

Bosch GLI 18V-1900 C Cordless Jobsite with a powerful LED, capable of producing up to 2,200 lumens for superior lighting conditions. It has two brightness settings, five flexible adjustment angles and a 5/8in tripod thread, allowing for quick adaptation to any work situation. 

The floodlight is splash-proof and dust-tight due to an IP 64-rated, robust battery cover. A Bluetooth connectivity module offering convenient remote control and lighting adjustments via the MyTools tile in the Toolbox app. This floodlight is excellent for lighting up entire working areas for a full working day. 

Comes as a Bare Unit, NO battery or charger in a cardboard box.

Compatible with all Bosch Professional 18V batteries, including ProCORE18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

Luminous flux: 1,900 lm.
Number of Brightness Levels: 2.
Weight: 1.6kg excl. battery.


Package depth 332mm
Package height 101mm
Package width 200mm

Reviews

Be the first to submit a review

Trustpilot