Bosch 0601446100 GLI PortaLED 136 L-BOXX Size 2 With Integrated LED Area Light

MPN
0601446100
Brand
Bosch
EAN-13
3165140645386
Order Code
60-7259

Discontinued


This cordless toolbox with light from Bosch is an ideal companion for both the DIY person and professional, as it offers a very bright light and is ideal to carry around. The bright ambient light is integrated into the outer lid of the box and is equipped with 60 LEDs.

Other features and benefits include:

Easy transport: worklight and L-BOXX in one
Compatible with Bosch L-BOXX system
For flexible use with all Bosch 14.4V and 18V lithium-ion batteries
Extremely robust construction - lid has a load bearing capacity of up to 100kg
Flexible brightness and angle setting for optimum illumination
Runtime of up to 2.5 hours on brightest setting


  • Battery voltage: 14.4 to 18V
  • Operating time: 60 to 150mins
  • Weight (without battery): 3.5kg
  • Size: 442 x 357 x 151mm (L x W x H)
  • Manufacturer's part 0601446100

Battery and charger not included.
Battery Type / Qty Li-ion
Battery Voltage 14.4 to 18V
Lamp Type LED

Trustpilot