Bosch 0601396161 GWS 9-115 S Angle Grinder 900W 110V

MPN
0601396161
Brand
Bosch
EAN-13
3165140923101
Order Code
97-7576
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £85.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

1 x Bosch GWS 9-115 S Angle Grinder 110V Version.


Voltage 110V
Type Corded Angle Grinder
Battery Included N/A
Power 900W
Disc Diameter 115mm
AC input voltage 110 V
Input power 900 W
Output Power 450 W
Package depth 365mm
Package height 124mm
Package width 128mm
Sound power level 104 dB
Sound pressure level 93 dB
Weight 1.9kg

Reviews

Be the first to submit a review

Trustpilot