Bosch 0601388174 GWS 7-115 Professional Angle Grinder 720W 230V

MPN
0601388174
Brand
Bosch
EAN-13
3165140823685
Order Code
85-9451
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £71.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

This angle grinder from Bosch is an ideal companion for the professional tradesman and has been manufactured to a high standard. It is equipped with a host of excellent features, including the flat gear head for comfortable working, even in tight spaces.


  • Powerful 720 watt motor
  • Flat gear head for comfortable working, even in tight spaces
  • Restart protection - prevents the tool from automatically starting up after a power cut
  • Specially developed air inlets ensure optimum motor cooling for a longer lifetime
  • Anti-rotation protective guard for a high level of user protection
  • Bosch safety switch ensures controlled switching-on of the machine for greater user protection
  • Small grip circumference for comfortable working
  • Weight 1.9kg
  • Bosch type GWS 7-115
Voltage 240V
Type Corded Angle Grinder
Battery Included N/A
Power 720W
Disc Diameter 115mm
AC input voltage 110 V
Input power 720 W
Output Power 300 W
Package depth 363mm
Package height 126mm
Package width 131mm
Sound power level 102 dB
Sound pressure level 91 dB
Weight 1.9kg

Reviews

Be the first to submit a review

Trustpilot