Bosch 0601372201 GEX 18V-125 Professional Random Orbital Sander 18V Bare Unit

MPN
0601372201
Brand
Bosch
EAN-13
4059952539652
Order Code
97-7569
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £124.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Bosch GEX 18V-125 Professional Random Orbital Sander for basic sanding, in-between sanding, lacquer removal, and finishing surfaces. It is applicable on wood, veneer, lacquer, and filler, as well as mineral and acrylic. 

Its outstanding balance close to the workpiece and the supreme ergonomics of the palm rest and grip ensure optimal tool control. Defined by its lean and compact design, this 12V random orbit sander makes sure to reach into tight corners. Its intuitive operating concept makes handling easy.

Comes as a Bare Unit, NO battery or charger in a cardboard box.

Compatible with all Bosch Professional 18V batteries and chargers (Professional 18V System). Also compatible with AMPShare, the multi-brand battery alliance.

Specifications:

Oscillating Speed: 6,000-10,000/min.
Orbital Stroke Rate: 12,000-20,000/opm.
Eccentricity: 1.25mm.
Orbit Diameter: 2.5mm.
Sanding Pad Diameter: 125mm.
Weight: 1.1kg excl. battery.


Adjustable speed Yes
Battery Voltage 18 V
Battery weight 500g
Depth 445mm
Eccentricity 1.25mm
Height 115mm
Idle oscillation rate (max) 20000 OPM
Idle oscillation rate (min) 12000 OPM
Idle speed (max) 10000 RPM
Idle speed (min) 6000 RPM
Oscillating orbit diameter 2.5mm
Power Source Battery
Product colour Black, Blue, Grey, Red
Sander type Random orbital sander
Sanding media fixing Velcro
Sandpaper included Yes
Soft grip Yes
Sound level uncertainty 3 dB
Sound power level 74.5 dB
Sound pressure level 63.5 dB
Vibration level (sanding) 2.2 m/s²
Vibration level uncertainty (polishing) 1.5 m/s²
Weight 1.1kg
Width 360mm

Reviews

Be the first to submit a review

Trustpilot