Bosch 0601237001 GOP 30-28 Multifunction Tool 300W Robust and Versatile

Image Representative of Range

Bosch 0601237001 GOP 30-28 Multifunction Tool 300W Robust and Versatile

MPN
0601237001
Brand
Bosch
EAN-13
3165140842648
Order Code
11-5206
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £164.76 £149.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Bosch Professional GOP 30-28 0601237001 Multifunction Tool is a versatile power tool with a 300 W motor. It features a wide variety of attachments, making it suitable for tasks such as sanding, cutting, and grinding. This multi-purpose tool is ideal for both professional trades and DIY enthusiasts needing precision work.
Type Multifunction tool
Power 300W
Supply 230V
Idle oscillation rate (max) 20000 OPM
Idle oscillation rate (min) 8000 OPM
Input power 300 W
Multi-tool applications Grinding, Sawing
Number of plunge-cutting saw blades 6
Number of sandpapers 5
Oscillation Angle 1.4°
Oscillation Rate 8000 - 20000 /min
Plunge-cutting saw blade included Yes
Power Source AC
Product colour Black, Blue
Rack size 483 mm (19")
Sanding plate included Yes
Sandpaper included Yes
Segmented blade Yes
Soft grip Yes
Sound pressure level 81 dB
Tool Holder StarlockPlus
Vibration emission (max) 10 m/s²
Vibration emission (min) 1.5 m/s²
Weight 1.5kg
Weight, information without cable

Reviews

Be the first to submit a review

Trustpilot