Bosch 0601231000 GOP 40-30 Multifunction Tool 400W Compact Versatile

Image Representative of Range

Bosch 0601231000 GOP 40-30 Multifunction Tool 400W Compact Versatile

MPN
0601231000
Brand
Bosch
EAN-13
3165140817004
Order Code
11-5204
Country of Origin
Hungary
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £240.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Bosch Professional GOP 40-30 0601231000 Multifunction Tool 400 W is a versatile power tool designed for various applications. With its powerful 400-watt motor, it can handle tasks such as sanding, cutting, and scraping with ease. Ideal for professional tradesmen, this multi-purpose tool provides efficient performance for renovation, repair, and installation projects.
Type Multifunction tool
Power 400W
Supply 230V
Adjustable speed Yes
Built-in light Yes
Height 85mm
Idle oscillation rate (max) 20000 OPM
Idle oscillation rate (min) 8000 OPM
Input power 400 W
Multi-tool applications Cutting, Sanding, Sawing
Oscillation Angle 1.4°
Oscillation Rate 8000 - 20000 /min
Package depth 382mm
Package height 90mm
Package width 132mm
Power Source AC
Product colour Black, Blue, Grey, Red
Rack size 483 mm (19")
Soft grip Yes
Sound level uncertainty 3 dB
Sound power level 91 dB
Sound pressure level 80 dB
Tool Holder StarlockPlus
Vibration level (plunge cut saw blade) 1.5 m/s²
Vibration level (sanding) 1.5 m/s²
Vibration level (segment saw blade) 1.5 m/s²
Vibration level uncertainty (plunge cut saw blade) 11 m/s²
Vibration level uncertainty (sanding) 3 m/s²
Vibration level uncertainty (segment saw blade) 6.5 m/s²
Weight 1.5kg
Weight, information without cable
Width 284mm

Reviews

Be the first to submit a review

Trustpilot