Bosch 06011C3000 GRW 18V-160 Stirrer Professional Blue Cordless Powerful

MPN
06011C3000
Brand
Bosch
EAN-13
4053423302929
Order Code
13-7749
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £333.33 £332.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bosch 06011C3000, also known as Bosch Professional 06011C3000, is a durable and powerful cordless stirrer designed for professional use. This product is engineered to deliver high performance and efficiency, featuring a robust brushless motor that ensures longevity and optimal power output. As part of Bosch's Professional range, the GRW 18V-160 Stirrer offers versatility with its ergonomic design and adjustable speed settings, which make it highly suitable for mixing viscous materials such as plaster, paint, and mortar in construction and renovation projects. Its cordless operation powered by Bosch's reliable 18V battery system provides the freedom and mobility required for on-site applications without the limitations of a cord. This stirrer is an essential tool for professionals seeking precision and reliability in mixing operations.
Type Stirrer
Voltage 18V
Power Output Battery Dependent
Height 370mm
Length 405mm
Width 238mm

Reviews

Be the first to submit a review

Trustpilot