Bosch 06011C2000 GRW 18V-120 Stirrer Cordless Blue High Torque Efficient

MPN
06011C2000
Brand
Bosch
EAN-13
4053423256154
Order Code
13-7748
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £237.45 £235.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Bosch 06011C2000 is a high-performance cordless stirrer engineered for demanding mixing jobs, recognised under the alternate description 3376018 - Bosch Professional 06011C2000. This robust tool features an efficient, high-torque motor that delivers consistent mixing power for a range of viscous materials, ideal for use in professional construction and renovation projects. Designed to operate on an 18V lithium-ion battery, the stirrer offers both mobility and extended runtime, enhancing onsite efficiency without the constraint of power cords. Its ergonomic design ensures user comfort during prolonged use, while its durable construction withstands the rigours of frequent, heavy-duty applications. The Bosch 06011C2000 is particularly suited for applications such as mixing mortar, paint, and plaster, where precision and reliability are critical.
Type Stirrer
Voltage 18V
Power Output Battery Dependent
Height 475mm
Length 370mm
Width 108mm

Reviews

Be the first to submit a review

Trustpilot