Bosch 0601096A00 BT 250 Professional Building Tripod

MPN
0601096A00
Brand
Bosch
EAN-13
3165140772556
Order Code
97-7536
Country of Origin
India
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £100.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The Bosch BT 250 Professional Building Tripod is made from durable yet lightweight aluminium. Each leg's height can be controlled individually, enabling high stability on any floor. A quick locking feature makes it easy to use.

Specifications: 

Work Height: 97.5 - 250cm.
Tripod Thread: 1/4in.
Weight: 3.4kg.


Type Tripod
Height (max) 2.5m
Height (min) 97.5cm
Mounting 1/4
Number of legs 3 leg(s)
Product colour Blue, White
Purpose Laser level
Tripod thread 1/4"
Weight 3.4kg
Weight, approx. 3.400kg
Work height 97.5 – 250cm

Reviews

Be the first to submit a review

Trustpilot