Bosch 0601094600 GR 500 Aluminium Yardstick Tape Measure 5m

MPN
0601094600
Brand
Bosch
Order Code
13-7747
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £52.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 38 availableBack-order availability date - 28/11/2026

Bosch 0601094600 is a product known alternatively as Bosch Professional 0601094600. This aluminium yardstick tape measure features a 5-metre measuring capability, offering durability and precision essential for professional engineering tasks. The robust construction ensures reliable performance in various demanding environments, making it ideal for applications such as surveying, layout work, and precise measurements in construction settings. Its lightweight yet resilient aluminium body facilitates easy handling and effective use in both indoor and outdoor projects. This tape measure is designed to meet the rigorous standards expected in engineering and industrial applications.
Type Yardstick
Length 5000mm
Material Aluminium
Weight 2140g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot