Bosch 0601094100 GR 240 Cut And Fill Rod 240cm (For Use With GRL Series)

MPN
0601094100
Brand
Bosch
EAN-13
3165140558488
Order Code
60-7348
Country of Origin
India
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £61.35 £56.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stockBack-order availability date - 09/11/2026

This cut and fill rod from Bosch has been designed for all measurements of floor heights and is suitable for GLL 2-15; GLL 3-50; GLL 3-80 P; GLL 2-80 P; GLL 2-50; GRL 400 H; GRL 300 HV; GRL 300 HVG; GRL 500 H/HV; GOL 20 G/D; GOL 26 and G/D Professional.


  • Sections: 2
  • Units of measurement m/cm
  • Robust, high-quality aluminium profile
  • For use even under extreme conditions
  • Extendible up to 2.4m
  • Manufacturer's part 0601094100
Type Cut and fill rod
Height 30mm
Material Aluminium
Product colour Blue, White
Product Type Levelling rod
Quantity per pack 1 pc(s)
Range 2.4m
Sections 2
Units of measurement m/cm
Units of measurement m/cm
Width 2400mm

Reviews

Be the first to submit a review

Trustpilot