Bosch 0601091A00 BT 300 HD Professional Tripod

MPN
0601091A00
Brand
Bosch
EAN-13
4059952595429
Order Code
97-7529
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £188.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bosch BT 300 HD Professional Tripod is made from durable yet lightweight aluminium with a crank pull-out and quick locking feature, making it easy to use. Each leg's height can be controlled individually, enabling high stability on any floor.

Specifications:

Working Height: 122-295cm.
Tripod Thread: 5/8in.
Weight: 7.2kg.


Type Tripod
Tripod thread 5/8"
Weight, approx. 7.200kg
Work height 122 – 295cm

Reviews

Be the first to submit a review

Trustpilot