Bosch 0601081608 D-TECT 200 C Professional Wall Scanner

MPN
0601081608
Brand
Bosch
EAN-13
4059952526157
Order Code
97-7523
Country of Origin
Malaysia
  • Free UK shipping available
  • 1 Year Manufacturers Warranty
Qty Unit Price (Ex VAT)
1+ £662.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Bosch D-TECT 200 C Professional Wall Scanner detects all common objects and illustrates them clearly, while making documentation easy. Equipped with Bosch Radar Technology and an improved user interface. Multiple views allow for conveniently choosing the best option for different applications, such as Spot View, this makes detection in hard-to-reach locations especially easy. To provide solid evidence, the wallscanner´s innovative screenshot feature enables quick documentation.

The D-TECT 200 C Professional supports both indoor and outdoor jobs, prevents damage during drilling, and measures concrete coverage.

Supplied with: 1 x USB-C™ Cable, 1 x Hand Strap and 1 x L-BOXX 136.

Specifications:

Max. Detection Depth: 200mm.
Max. Dry Concrete Detection Depth: 200mm.
Max. Early Age Concrete Detection Depth: 60mm.
Max. Detection Depth in Other Wall Types: 80mm.
Max. Wooden Substructures Detection Depth: 38mm.
Accuracy: &plasmin; 5mm.
Power Supply: 12V Li-ion or 4 x AA Batteries.
Dust and Splash Protection: IP5X
Weight: 0.7kg.


Manufacturers Warranty 1 Year
Insulation Test Voltage CAT IV
Weight 700g

Reviews

Be the first to submit a review

Trustpilot