Bosch 0601081601 Professional Detector Max 200mm Depth All Materials

MPN
0601081601
Brand
Bosch
EAN-13
3165140988155
Order Code
02-1604
Country of Origin
Malaysia
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £783.77 £684.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 29/10/2026

Bosch Professional manufactures the D-Tect 200 C, a versatile cable detector, capable of locating to a depth of 200 mm. This model, 0601081601, is suitable for detecting ferrous metals, wood, plastic, non-ferrous metals, and live wires. Commonly used in construction and renovation projects, it ensures safety and precision when scanning for hidden objects.
Type Detector
Accuracy (+/-) 5mm
Dim (L x W x H) 231 x 160 x 112 mm
Height 112mm
Length 231mm
Locating depth (ferrous metals) 200mm
Locating depth (max.) 200mm
Locating depth (non-ferrous metals) 80mm
Locating depth (plastics) 80mm
Locating depth (wood) 38mm
Warning type Visual
Weight 700g
Weight, information without rechargeable battery
Width 160mm

Reviews

Be the first to submit a review

Trustpilot