Bosch 0601076900 GIM 60 L Professional Incline Measurer

MPN
0601076900
Brand
Bosch
EAN-13
3165140803243
Order Code
97-7518
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £202.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Bosch GIM 60 L Pro Incline Measurer with integrated point laser for incline measurement up to a distance of 30m. Fitted with strong magnets and two straps for securely fastening the instrument to workpieces. There is also an incline mechanism for fine adjustment on uneven surfaces.

Specifications:

Length: 60cm.
Measurement Range: 0 – 360° (4 x 90°).
Electronics Measurement Accuracy: @0°/90° &plasmin; 0.05°, @1-89° &plasmin; 0.2°.
Laser Range: 30m.
Laser Levelling Accuracy: &plasmin; 0.5mm/m.
Laser Type: 635 nm, < 1 mW.
Laser Class: 2.
Units of Measurement: °, %, mm/m.
Power Supply: 4 x AA 1.5 V LR6 Batteries (supplied).
Tripod Thread: 1/4in.
Weight: 0.91kg.


Length 0.6m
Carrying case Yes
Electronics measurement accuracy (0°/90°) 0.1°
Measurement Range 0 - 360°
Number of batteries supported 4
Product colour Blue, Silver
Weight 910g

Reviews

Be the first to submit a review

Trustpilot