Bosch 0601072Z00 GLM 150-27 C Professional Laser Measure

MPN
0601072Z00
Brand
Bosch
EAN-13
4059952614304
Order Code
97-7510
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £296.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Bosch GLM 150-25 C Professional Laser Measure features a digital camera viewfinder with a zoom function to precisely measures distances up to 150m. The camera picture and measurements are easy to see on the large, high-contrast, 2.8in IPS colour display, which rotates for portrait or landscape view. For convenient documentation, measurement results can be transferred via Bluetooth to the Bosch MeasureOn App.

This laser measure is the ideal solution for tough job sites thanks to IP54 dust and water protection, and scratch-resistant display glass. Architects, construction managers, and electricians will appreciate the outdoor capability, easy readability, and convenient documentation of this robust laser measure. The GLM 150-27 C laser measure has an integrated lithium-ion battery, ensuring long operating time and more flexibility.

Specifications:

Measurement Range: 0.08-150.00m.
Measurement Accuracy: ±1.5mm.
Measurement Incline Range: 0-360° (4 x 90°).
Measurement Accuracy: &plasmin; 0.2°*.
Units of Measurement: m/cm/mm/ft/inch/ft-inch.
Laser Diode: 650 nm, < 1 mW.
Laser Class: 2.
Memory Capacity (Values): 50.
Power Supply: 1 x 3.6 V Li-ion battery (3120 Mah) (built-in).
Dust and Splash Protection: IP54.
Tripod Thread: 1/4in.
Weight: 0.21kg.

*plus use-dependent deviation.


Type Laser Distance Measurer
Accuracy 1.5mm
Measurement Range 0.080 – 150m
Automatic deactivation 5 min
Data transfer Bluetooth™ 4.2 Low Energy
Digital viewfinder integrated
Dust and splash protection IP 54
International Protection (IP) code IP54
Laser Class 2
Laser Colour Red
Laser diode 650 nm. < 1 mW
Measurement accuracy, typical ± 1.5mm
Measurement range of incline measurement 0 – 360° (4 x 90°)
Measurement time, max. 4 s
Measurement time, typical 0.5 s
Measuring accuracy (typical) ± 0.2°
Memory capacity (values) 50
Power Supply 1 x 3.6 V Li-Ion battery (3120 mAh)
Storage case Yes
Tripod thread 1/4"
Units of measurement m/cm/mm/ft/inch/ft-inch
Weight 210g
Weight, approx. 0.21kg

Reviews

Be the first to submit a review

Trustpilot