Bosch 0601072T00 GLM 50-27 C Professional Laser Measure

MPN
0601072T00
Brand
Bosch
EAN-13
4059952518824
Order Code
97-7505
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £169.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Bosch GLM 50-27 C Professional Laser Measure offers a highly durable design which defies rough conditions while enabling fast documentation and ease of use. Perfect for demanding jobsites, its IP65 protection-certified design features a shock-absorbing housing and resists 1.5-metre drops even on hard concrete.

Thanks to quick data transfer via Bluetooth® connectivity and Bosch’s MeasureOn App, documentation of measuring results has never been easier. Intuitive handling is ensured by its smart user interface with many helpful features such as a high-end colour display and a handy help function.

Ideal for documentation, calculating material needs, room and wall areas, and placing plus fitting elements, it is the unbeatable choice for architects, electricians, and many other professions.

Specifications:

Measurement Range: 0.05-50.00m.
Measurement Accuracy: ±1.5mm.
Units of Measurement: m/cm/mm/ft/inch/ft-inch.
Measurement Range of Incline Measurement: 0-360° (4 x 90°).
Measurement Accuracy: ±0.2°*.
Laser Diode: 635 nm, < 1 mW.
Laser Class: 2.
Memory Capacity (Values): 30.
Power Supply: 2 x AA 1.5V LR6 Batteries (supplied).
Dust and Splash Protection: IP65.
Tripod Thread: 1/4in.
Weight: 0.2kg.


Type Laser distance meter
Accuracy 3mm
Measurement Range 0.050 – 50m
Auto power off Yes
Auto power off after 5 min
Automatic deactivation 5 min
Battery Included Yes
Battery type AA
Battery Voltage 1.5 V
Bluetooth Yes
Bluetooth Version 4.2
Carrying case Yes
Data transfer Bluetooth™ 4.2 Low Energy
Depth 29mm
Display Type Digital
Distance measuring units cm, ft, in, m,mm
Dust and splash protection IP 65
Height 119mm
International Protection (IP) code IP65
Laser Class 2
Laser Colour Red
Laser diode 635 nm. < 1 mW
Maximum measurement distance 50m
Measurement accuracy, typical ± 1.5mm
Measurement range of incline measurement 0 – 360° (4 x 90°)
Measurement time 0.5 s
Measurement time, max. 4 s
Measurement time, typical 0.5 s
Measuring accuracy (typical) ± 0.2°
Memory capacity (values) 30
Memory function Yes
Minimum measurement distance 0.05m
Number of batteries included 2 pc(s)
Number of batteries supported 2
Number of memory records 30
Power Supply 2 x 1.5 V LR6 (AA)
Product colour Black, Blue
Sensor tilt angle 360°
Tripod mounting supported Yes
Tripod thread 1/4"
Units of measurement m/cm/mm/ft/inch/ft-inch
Wavelength 635 nm
Weight 200g
Weight, approx. 0.2kg
Width 53mm
Wrist strap included Yes

Reviews

Be the first to submit a review

Trustpilot