Bosch 0601069L00 LR 45 Professional Laser Receiver

MPN
0601069L00
Brand
Bosch
EAN-13
3165140869126
Order Code
97-7501
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £216.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Bosch LR 45 Professional Laser Receiver enables straightforward detection of green and red laser beams. The device’s long reception area and dual-sided backlit display with an mm offset feature ensure hassle-free laser detection. The integrated spirit level further simplifies any levelling job.

It is always ready for use on tough jobsites: an ergonomic soft grip and IP66 protection against dust and water are ideal to withstand rough conditions. Six different sensitivity settings and three volume settings (incl. off) offer the flexibility to easily adjust to any jobsite environment.

Suitable for both indoor and outdoor use, the LR 45 Professional is the ideal helper for tasks as varied as excavation, landscaping, facade work, concrete pouring, HVAC installation, and many more.

Specifications:

Range: 300m.
Accuracy (Fine/Rough): ±1mm, ±2mm, ±3mm, ±5mm, ±7mm, ±10mm.
Suitable for: GRL 300 HV, GRL 300 HVG, GRL 400 H Professional.
Power: 2 x AA 1.5V LR6 Batteries (supplied).
Dust and Splash Protection: IP66.


Type Laser receiver
Dust and splash protection IP 66
International Protection (IP) code IP66
Laser Colour Green/Red
Measuring accuracy (fine/rough) ± 1 mm. ± 2 mm. ± 3 mm. ± 5 mm. ± 7 mm. ± 10mm
Power Supply 2 x 1.5 V LR6 (AA)
Suitable For GRL 300 HV. GRL 300 HVG. GRL 400 H Professional
Tool dimensions (height) 34mm
Tool dimensions (length) 158mm
Tool dimensions (width) 80mm
Type of receiver Rotation lasers

Reviews

Be the first to submit a review

Trustpilot