Bosch 0601066P00 GPL 5 G Professional Point Laser

MPN
0601066P00
Brand
Bosch
EAN-13
4059952524863
Order Code
97-7494
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £215.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Bosch GPL 5 G Professional Point Laser with green laser points providing up to four times better visibility than red points. It features a easy-to-use interface with a two-position switch: when turned on, it automatically self-levels, when turned off, the pendulum is locked. This 5-point laser is transport-ready in no time, thanks to an integrated rotation mount which features strong magnets for fast and secure tool mounting.

With its rubberised housing and recessed glass, as well as IP65 dust and water jets protection, the GPL 5 G Professional also resists tough jobsite conditions. Ideal for room partitioning with 90-degree angles and for transferring points from floor to ceiling. It is very suitable for jobs like plumbing and building frames for drywalls.

Supplied with:

2 x AA 1.5V LR6 Batteries.
1 x Pouch.

Specifications:

Accuracy: ± 0.35 mm/m (except bottom laser point) ; ± 0.7 mm/m (bottom laser point).
Self-levelling Range: ±4°.
Working Range: 30m.
Laser Diode: < 1 mW, 500 – 540 nm.
Laser Class: 2.
Levelling Time: 4 Seconds.
Power Supply: 2 x AA 1.5V LR6 Batteries (supplied).
Operating Temperature: -10-45°C.
Storage Temperature: -20-70°C.
Dust and Splash Protection: IP65.
Tripod Thread: 1/4in.
Weight: 0.35kg.


Type Point
Accuracy ± 0.35 mm/m (except bottom laser point) ; ± 0.7 mm/m (bottom laser point)
Accuracy (+/-) 0.35*mm/m
Battery type AA
Battery Voltage 1.5 V
Depth 50mm
Dust and splash protection IP 65
Height 113mm
International Protection (IP) code IP65
Laser Class 2
Laser Colour Green
Laser diode < 1 mW. 500 – 540 nm
Leveling time 4 s
Levelling accuracy (±) 0.35 mm/m
Levelling time 4 s
Maximum range 30m
Number of batteries supported 2
Number of laser points 5
Operating Temperature -10 – 45°C
Operating temperature (T-T) -10 - 45°C
Operating Time 8 h
Operating time (max.) 8 h
Power Source Battery
Power Supply 2 x AA 1.5 V batteries
Product colour Black, Blue, Orange
Projection 5 points
Range (max.) 30m
Self-levelling Yes
Self-levelling range ± 4°
Self-levelling range (±) 4°
Storage temperature -20 – 70°C
Storage temperature (T-T) -20 - 70°C
Tripod mounting supported Yes
Tripod thread 1/4
Weight 350g
Weight, approx. 0.35kg
Width 115mm
Working range, value 30m

Reviews

Be the first to submit a review

Trustpilot