Bosch 0601066M02 GCL 2-50 G Professional Combi Laser + Mount & Clamp

MPN
0601066M02
Brand
Bosch
EAN-13
4059952511108
Order Code
97-7492
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £281.68
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Bosch GCL 2-50 G Professional Combi Laser makes alignment and transfer simple. Highly visible green laser lines and green plumb points give enhanced visibility in brighter environments. The ON/OFF switch and one-button keypad make for ease of use. For starting right away, the GCL’s laser receiver mode is always activated.

Its durable design includes a rubberised housing for better protection of the recessed glass, dust and splash water protection IP 64. The RM 10 Professional enables the precise positioning of laser lines around plumb points. Ideal for many applications such as building framework for drywall, mounting sockets and doors, and point transfer for light mounting.

Supplied with:

4 x AA 1.5V LR6 Batteries.
1 x RM 10 Professional Rotating Mount.
1 x DK 10 Professional Ceiling Clip.
1 x Laser Target Plate.
1 x Pouch.
1 x Carrying Case.

Specifications:

Accuracy: &plasmin; 0.3mm/m.
Plumb Point Accuracy: ±0.7 mm/m.
Self-levelling Range: ±4°.
Working Range: 15m.
Working Range with Receiver: 50m.
Max. Working Range of Laser Points: 10m.
Laser Diode: 500 – 540 nm, < 10 mW, 630 – 650 nm, < 1mW.
Laser Class: 2.
Levelling Time: 4 Seconds.
Power Supply: 4 x AA 1.5V LR6 Batteries (supplied).
Operating Temperature: -10-45°C.
Storage Temperature: -20-70°C.
Dust and Splash Protection: IP64.
Tripod Thread: 1/4in.
Compatible Laser Receiver: LR 7.
Weight: 0.58kg.


Type Line/Point level
Accuracy ± 0.3 mm/m
Battery Included Yes
Battery type AA
Battery Voltage 1.5 V
Colour of laser beam Green
Colour of laser line green
colour of plumb points green
Compatible laser receivers LR 7
Depth 63mm
Dust and splash protection IP 64
Height 115mm
International Protection (IP) code IP64
Laser Class 2
Laser Colour Green
Leveling time 4 s
Levelling accuracy (±) 0.3 mm/m
Levelling time 4 s
Maximum range 15m
Maximum range (with receiver) 50m
Number of batteries included 4 pc(s)
Number of batteries supported 4
Number of laser lines 2
Number of laser points 2
Operating Temperature -10 – 45°C
Operating temperature (T-T) -10 - 45°C
Plumb point accuracy ± 0.7 mm/m
Pouch Yes
Power Source Battery
Power Supply 4 x 1.5 V LR6 (AA)
Product colour Black
Projection 2 lines / 2 points
Self-levelling Yes
Self-levelling range ± 4°
Self-levelling range (±) 4°
Storage temperature -20 – 70°C
Storage temperature (T-T) -20 - 70°C
Tripod mounting supported Yes
Tripod thread 1/4
Weight 580g
Weight, approx. 0.58kg
Width 126mm
Working range of laser points, max. 10m
Working range with receiver 50m
Working range, value 15m

Reviews

Be the first to submit a review

Trustpilot