Bosch 0601066G00 GCL 2-50 C Professional Combi Laser + Mount

MPN
0601066G00
Brand
Bosch
EAN-13
3165140865579
Order Code
97-7488
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £315.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Bosch GCL 2-50 C Professional Combi Laser offers many smart functions for maximum efficiency. A Bluetooth®-connection provides remote-control adjustments via a smartphone app. Compact and versatile, ideal for all levelling applications. It projects horizontal and vertical laser lines and two centred plumb points with optimal visibility. Dual Power Source, it can be operated both with 12 V Li-ion battery and with standard alkaline batteries for added flexibility.

Supplied with:

4 x AA 1.5V LR6 Batteries.
1 x AA1 Alkaline Battery Adaptor.
1 x RM 2 Professional Rotating Mount.
1 x Laser Target Plate.
1 x Protective Bag.

Specifications:

Accuracy: &plasmin; 0.3mm/m.
Plumb Point Accuracy: ±0.7 mm/m.
Self-levelling Range: ±4°.
Working Range: 20m.
Working Range with Receiver: 50m.
Max. Working Range of Laser Points: 10m.
Laser Diode: 630 – 650 nm, < 1mW.
Laser Class: 2.
Levelling Time: 4 Seconds.
Power Supply: 12V Li-ion (NOT supplied) or 4 x AA 1.5V LR6 Batteries (supplied).
Operating Temperature: -10-50°C.
Storage Temperature: -20-70°C.
Dust and Splash Protection: IP54.
Tripod Thread: 1/4in.
Compatible Laser Receivers: LR 6 + 7.
Weight: 0.6kg.


Type Line/Point level
Accuracy ± 0.3 mm/m
Battery technology Lithium-Ion (Li-Ion)
Battery Voltage 12.0 V
Colour of laser beam Red
Colour of laser line red
colour of plumb points red
Compatible laser receivers LR 6 + 7
Depth 136mm
Dust and splash protection IP54 (except for the battery or battery adapter)
Height 122mm
International Protection (IP) code IP54
Laser Class 2
Laser diode 635 – 650 nm
Levelling accuracy (±) 0.3 mm/m
Maximum range 20m
Maximum range (with receiver) 50m
Number of batteries supported 4
Number of laser lines 2
Number of laser points 2
Operating Temperature -10 – 50°C
Operating temperature (T-T) -10 - 50°C
Operating Time 70 h
Operating time (max.) 18 h (Li-Ion) and 10 h (4 x AA) in cross-line and point operation,25 h (Li-Ion) and 16 h (4 x AA) in cross-line operation,35 h (Li-Ion) and 28 h (4 x AA) in line operation,60 h (Li-Ion) and 32 h (4 x AA) in point operation,
Plumb point accuracy ± 0.7 mm/m
Power Supply 12 V Li-ion or 4 x 1.5 V LR6 (AA)
Product colour Black, Blue
Projection 2 lines / 2 points
Self-levelling range ± 4°
Self-levelling range (±)
Storage temperature -20 – 70°C
Storage temperature (T-T) -20 - 70°C
Tripod mounting supported Yes
Tripod thread 1/4
Weight 600g
Weight, approx. 0.6kg
Working range of laser points, max. 10 m (bottom),10 m (top)
Working range with receiver 50m
Working range, value 20m

Reviews

Be the first to submit a review

Trustpilot