Bosch 0601063W01 GLL 2-15 G Professional Line Laser + Universal Mount & Tripod

MPN
0601063W01
Brand
Bosch
EAN-13
4059952511061
Order Code
97-7484
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £203.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

The Bosch GLL 2-15 G Professional Line Laser is the simple way to achieve accurate results. A ON/OFF switch and one-button keypad make for ease of use. Vertical and horizontal green laser lines increase visibility in brighter environments. The durable design incorporates a rubberised housing for better protection of the recessed glasses. It's also dust and splash proof to IP64.

This line laser is the perfect choice for applications with short working ranges, such as installing suspended drop ceilings, hanging shelves, laying drainage pipes, and aligning lights.

Supplied with:

4 x AA 1.5V LR6 Batteries.
1 x LB 10 Universal Mount.
1 x BT 150 Professional Building Tripod.
1 x Pouch.
1 x Laser Target Plate.

Specifications:

Accuracy: &plasmin; 0.3 mm/m.
Self-levelling Range: ±4°.
Working Range: 15m.
Levelling Time: 4 Seconds.
Power Supply: 4 x AA 1.5V LR6 Batteries (supplied).
Operating Temperature: -10-50°C.
Storage Temperature: -20-70°C.
Dust and Splash Protection: IP64.
Tripod Thread: 1/4in.
Weight: 0.57kg.


Type Line level
Accuracy ± 0.3 mm/m
Battery Included Yes
Battery type AA
Battery Voltage 1.5 V
Beam direction Horizontal/Vertical
Colour of laser beam Green
Colour of laser line green
Depth 115mm
Dust and splash protection IP 64
Height 126mm
International Protection (IP) code IP64
Laser Class 2
Laser Colour Green
Levelling accuracy (±) 0.6 mm/m
Levelling time 4 s
Maximum range 15m
Number of batteries included 4 pc(s)
Number of batteries supported 4
Operating Temperature -10 – 50°C
Operating temperature (T-T) 10 - 50°C
Power Source AC
Power Supply 4 x 1.5 V LR6 (AA)
Product colour Black, Blue, Red
Projection 2 lines
Self-levelling Yes
Self-levelling range ± 4°
Self-levelling range (±) 8°
Storage temperature -20 – 70°C
Storage temperature (T-T) -20 - 70°C
Tripod mounting supported Yes
Tripod thread 1/4
Weight 570g
Weight, approx. 0.57kg
Width 63mm
Working range, value 15m

Reviews

Be the first to submit a review

Trustpilot