Bosch 0601063W00 GLL 2-15 G Professional Line Laser + Universal Mount

MPN
0601063W00
Brand
Bosch
EAN-13
4059952511054
Order Code
97-7483
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £151.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

The Bosch GLL 2-15 G Professional Line Laser is the simple way to achieve accurate results. An ON/OFF switch and one-button keypad make for ease of use. Vertical and horizontal green laser lines increase visibility in brighter environments. The durable design incorporates a rubberised housing for better protection of the recessed glasses. It's also dust and splash proof to IP64.

This line laser is the perfect choice for applications with short working ranges, such as installing suspended drop ceilings, hanging shelves, laying drainage pipes, and aligning lights.

Supplied with:

4 x AA 1.5V LR6 Batteries.
1 x LB 10 Universal Mount.
1 x Pouch.
1 x Laser Target Plate.

Specifications:

Accuracy: &plasmin; 0.3 mm/m.
Self-levelling Range: ±4°.
Working Range: 15m.
Levelling Time: 4 Seconds.
Power Supply: 4 x AA 1.5V LR6 Batteries (supplied).
Operating Temperature: -10-50°C.
Storage Temperature: -20-70°C.
Dust and Splash Protection: IP64.
Tripod Thread: 1/4in.
Weight: 0.57kg.


Type Line level
Accuracy ± 0.3 mm/m
Battery Voltage 1.5 V
Colour of laser line green
Dust and splash protection IP 64
International Protection (IP) code IP64
Laser Colour Green
Levelling time 4 s
Operating Temperature -10 – 50°C
Power Supply 4 x 1.5 V LR6 (AA)
Projection 2 lines
Self-levelling range ± 4°
Storage case Yes
Storage temperature -20 – 70°C
Weight 570g
Weight, approx. 0.57kg
Working range, value 15m

Reviews

Be the first to submit a review

Trustpilot