Bosch 0601063R01 GLL 3-80 C Multi-line Laser 120m Range 3 x 360° Lines

MPN
0601063R01
Brand
Bosch
EAN-13
3165140888295
Order Code
02-1599
Country of Origin
China

Discontinued


Bosch Professional's GLL 3-80 C (Karton) multi-line laser has a maximum range of 120 metres. This high-precision tool ensures accurate level alignment and is ideal for construction and interior renovation projects. Suitable for both professional builders and DIY enthusiasts, it aids in achieving precise layouts and measurements.
Type Multi-line laser
Accuracy ± 0.2 mm/m
Accuracy (+/-) 0.2mm/m
Auto-adjustment Range (+/-)
Battery Included Yes
Battery technology Lithium-Ion (Li-Ion)
Battery type AA
Battery Voltage 12 V
Beam direction Horizontal/Vertical
Calibrated to Manufacturer's standards (no certificate)
Colour of laser beam Red
Dim (L x W x H) 627 x 322 x 140 mm
Fan angle (horizontal) 360°
Fan angle (vertical) 360°
Height 140mm
International Protection (IP) code IP54
Laser Category 2
Laser Class 2
Length 627mm
Levelling accuracy (±) 0.2 mm/m
Maximum range 30m
Maximum range (with receiver) 120m
Misc Attribute GLL 3-80 C (Karton)
Number of batteries included 4 pc(s)
Number of laser lines 3
Operating temperature (T-T) -10 - 40°C
Operating Time 8 h
Operating Time (battery-powered) 8h
Power Source Battery
Power Supply 12 V Li-ion battery, 4 x 1.5 V-LR6 (AA)
Product colour Black, Blue
Range (max.) 120m
Self-levelling Yes
Self-levelling range (±)
Storage temperature (T-T) -20 - 70°C
Tripod mounting supported Yes
Tripod thread 1/4,5/8
Weight 2.15kg
Width 322mm

Trustpilot