Bosch 0601061V70 GRL 650 CHVG Professional Rotation Laser Set, 4 Piece

MPN
0601061V70
Brand
Bosch
EAN-13
4059952593661
Order Code
97-7477
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2071.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Bosch GRL 600 CHV Professional Rotation Laser with Bluetooth® connectivity, takes construction site levelling to new heights of precision and efficiency. Green beam technology delivers higher visibility in different lighting conditions. Built to operate in rough site conditions and bad weather, withstanding up to 2m tripod tip-over and meeting IP68 dust and water protection standards.

Using the Levelling Remote App for settings overview and remote control saves time and allows total focus on the job. Long runtime convenience is provided by a dual-power option using Bosch rechargeable 18 V Li-ion or alkaline D-Cell batteries. Optimal convenience thanks to high-tech features such as display, dual slope, slope memory, and high-quality receiver (LR 65 G Professional).

Best used on outdoor levelling and grading jobs as well as interior wall, ceiling, and HVAC installation.

Supplied with:

1 x 18V ProCORE18V 4.0Ah Battery.
2 x AA 1.5V LR6 Batteries.
4 x D 1.5V LR20 Batteries.
1 x GAL 18V-40 Professional Quick Charger.
1 x BA 1 Professional Battery Adaptor.
1 x LR 65 G Professional Laser Receiver.
1 x RB 60 Professional Receiver Bracket.
1 x RC 6 Professional Remote Control.
1 x WM 6 Professional Wall Mount.
1 x Laser Target Plate.
1 x Pair of Laser Viewing Glasses (Green).
1 x Carry Case.

Specifications:

Accuracy: ±1.5mm at 30m* horizontal (*plus use-dependent deviation), ±3.0mm at 30m* vertical (*plus use-dependent deviation).
Self-levelling Range: ±8.5% (±5°).
Working Range: 70m.
Working Range with Receiver: 650m.
Laser Diode: < 1 mW, 500 – 540nm.
Laser Class: 2.
Operating Temperature: -10-50°C.
Storage Temperature: -20-50°C
Dust and Splash Protection: IP68.
Power Supply: 18V Li-ion or 4 x D 1.5V LR20 Batteries (Supplied).
Tripod Thread: 2 x 5/8in.
Weight: 4.3kg with 4.0Ah battery, 4.6kg with alkaline batteries.


Type Rotary laser
Accuracy ± 1.5 mm at 30m horizontal,± 3.0 mm at 30m vertical
Battery Voltage 18.0 V
Compatible laser receivers LR 65g
Dust and splash protection IP 68
International Protection (IP) code IP68
Laser Class 2
Laser Colour Green
Laser diode < 1 mW. 500 – 540 nm
Operating Temperature -10 – 50°C
Operating time (max.) 50 h,60 h
Power Supply 18 V Li-ion battery,4 x D cell batteries
Projection 1 x 360° line
Rotation speed 150/300/600 min-¹
Self-levelling range ±8.5% (±5°)
Storage case Yes
Storage temperature -20 – 50°C
Tripod thread 2 x 5/8"
Weight with 4.0 Ah battery 4.3kg
Weight with alkaline batteries 4.6kg
Working range with receiver 650 m (diameter)
Working range without receiver 70 m (diameter)

Reviews

Be the first to submit a review

Trustpilot