Bosch 0601061V01 GRL 650 CHVG Professional Rotation Laser Set, 3 Piece

MPN
0601061V01
Brand
Bosch
EAN-13
4059952648408
Order Code
97-7476
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £1943.96 £1868.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Bosch GRL 600 CHV Professional Rotation Laser with Bluetooth® connectivity, takes construction site levelling to new heights of precision and efficiency. Green beam technology delivers higher visibility in different lighting conditions. Built to operate in rough site conditions and bad weather, withstanding up to 2m tripod tip-over and meeting IP68 dust and water protection standards.

Using the Levelling Remote App for settings overview and remote control saves time and allows total focus on the job. Long runtime convenience is provided by a dual-power option using Bosch rechargeable 18 V Li-ion or alkaline D-Cell batteries. Optimal convenience thanks to high-tech features such as display, dual slope, slope memory, and high-quality receiver (LR 65 G Professional).

Best used on outdoor levelling and grading jobs as well as interior wall, ceiling, and HVAC installation.

Supplied with:

2 x AA 1.5V LR6 Batteries.
4 x D 1.5V LR20 Batteries.
1 x BA 1 Professional Battery Adaptor.
1 x LR 65 G Professional Laser Receiver.
1 x RB 60 Professional Receiver Bracket.
1 x L-BOXX 374.

Specifications:

Accuracy: ±1.5mm at 30m* horizontal (*plus use-dependent deviation), ±3.0mm at 30m* vertical (*plus use-dependent deviation).
Self-levelling Range: ±8.5% (±5°).
Working Range: 70m.
Working Range with Receiver: 650m.
Laser Diode: < 1 mW, 500 – 540nm.
Laser Class: 2.
Operating Temperature: -10-50°C.
Storage Temperature: -20-50°C
Dust and Splash Protection: IP68.
Power Supply: 18V Li-ion or 4 x D 1.5V LR20 Batteries (Supplied).
Tripod Thread: 2 x 5/8in.
Weight: 4.3kg with 4.0Ah battery, 4.6kg with alkaline batteries.


Type Rotary level
Accuracy 1.5mm horizontal / 3.0mm vertical at 30m* (*plus use-dependent deviation)
Battery technology Lithium-Ion (Li-Ion)
Battery type D
Battery Voltage 18 V
Battery weight 300g
Depth 327mm
Height 278mm
International Protection (IP) code IP68
Laser Class 2
Laser Colour Green
Laser diode 500-540 nm (< 10mW)
Levelling accuracy (±) 3 mm/m
Manual Yes
Maximum range 70m
Maximum range (with receiver) 650m
Number of batteries supported 4
Operating temperature (T-T) -10 - 50°C
Operating Time 60 h
Power Source Battery
Product colour Blue
Rotational speed 600 RPM
Self-levelling Yes
Self-levelling range (±) 8.5°
Storage temperature (T-T) -20 - 50°C
Tripod thread 5/8
Weight 4.6kg
Width 188mm

Reviews

Be the first to submit a review

Trustpilot