Bosch 0601015200 GTL3 3-Line Wall and Floor Tile Laser

MPN
0601015200
Brand
Bosch
EAN-13
3165140431972
Order Code
85-7651
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £169.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Bosch GTL3 3-Line Wall and Floor Tile Laser has been designed to speed up the task of accurately aligning wall, floor and ceiling tiles. Its 3 lasers produce lines that intersect at 90° and 45° for perfect positioning, even when tiles are placed diagonally.


  • 2 laser lines at 90° and a third at 45°
  • High accuracy: 0.2mm/m
  • Compact and lightweight design
  • Alignment plate for stability and for fixing to a wall
  • Clearly visible laser lines for indoor use
  • Dust and splash protected (IP54)
  • Automatic shutdown to reduce battery consumption
  • Bosch type GTL 3
Type Tile laser
Accuracy 0.1°
Accuracy (+/-) 0.1°
Power Supply 4 x AA 1.5 V batteries
Product colour Black, Blue
Range 20m
Range (max.) 20m

Reviews

Be the first to submit a review

Trustpilot