BOPLA 84516200.HMT1 Alubos heat sink enclosure Aluminium black IP65

MPN
84516200.HMT1
Brand
BOPLA
EAN-13
4058545324521
Order Code
01-8306
Country of Origin
Hungary
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £90.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BOPLA 84516200.HMT1 heat sink enclosure is made from aluminium and comes in black (RAL 9005). This durable and efficient enclosure is ideal for housing and dissipating heat from electronic components. It is commonly used in industrial and electronic applications for enhanced component protection and thermal management.
Type Heat Sink Enclosures
Protection Rating IP65
Enclosure Length 169mm
Enclosure Width 200mm
Enclosure Height 52mm
Colour Black (RAL 9005)
Dim (L x W x H) 169 x 200 x 52 mm
IP Rating IP65
Material Aluminium
Misc Attribute ABPH 1600-0200 K ALUBOS_SET

Reviews

Be the first to submit a review

Trustpilot