BOPLA 97453100.HMT1 Filotec F 524-100 flanged box anodised Aluminium

MPN
97453100.HMT1
Brand
BOPLA
EAN-13
4049505198108
Order Code
01-8436
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £18.11
10+ £16.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The BOPLA flanged box with cooling fins, model FILOTEC F 524-100 KWL 97453100.HMT1, is made from anodised aluminium, enhancing durability and heat dissipation. This component is ideal for protecting electronic devices and managing thermal performance in industrial and electronic applications. Its robust construction and efficient design make it suitable for harsh environments.
Type Flanged box with cooling fins
Protection Rating IP40
Enclosure Length 55.3mm
Enclosure Width 24.4mm
Enclosure Height 100mm
Colour Aluminium (anodised)
Dim (L x W x H) 55.3 x 24.4 x 100 mm
IP Rating IP40
Material Aluminium
Misc Attribute FILOTEC F 524-100 KWL

Reviews

Be the first to submit a review

Trustpilot