BOPLA 97453080.HMT1 Filotec flanged box Aluminium with cooling fins

MPN
97453080.HMT1
Brand
BOPLA
EAN-13
4049505198061
Order Code
01-8435
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £17.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BOPLA FILOTEC F 524-80 KWL is an anodised aluminium flanged box with cooling fins, designed for efficient heat dissipation. This durable enclosure is suitable for housing sensitive electronic components in industrial applications. Its robust design ensures protection and performance in demanding environments.
Type Flanged box with cooling fins
Protection Rating IP40
Enclosure Length 55.3mm
Enclosure Width 24.4mm
Enclosure Height 80mm
Colour Aluminium (anodised)
Dim (L x W x H) 55.3 x 24.4 x 80 mm
IP Rating IP40
Material Aluminium
Misc Attribute FILOTEC F 524-80 KWL

Reviews

Be the first to submit a review

Trustpilot