BOPLA 97418160.HMT1 Filotec flanged box with fins anodised Aluminium

MPN
97418160.HMT1
Brand
BOPLA
EAN-13
4049505199068
Order Code
01-8432
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £35.78
10+ £33.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 67 in stock

BOPLA manufactures the FILOTEC F 1048-160 KWL, an aluminium flanged box with cooling fins, anodised for durability. This enclosure is designed to dissipate heat efficiently, making it suitable for housing electronic components. Typical applications include industrial and electronic settings where thermal management is crucial.
Type Flanged box with cooling fins
Protection Rating IP40
Enclosure Length 105mm
Enclosure Width 48mm
Enclosure Height 160mm
Colour Aluminium (anodised)
Dim (L x W x H) 105 x 48 x 160 mm
IP Rating IP40
Material Aluminium
Misc Attribute FILOTEC F 1048-160 KWL

Reviews

Be the first to submit a review

Trustpilot