BOPLA 97418100.HMT1 Filotec F flanged box cooling fins anodised Aluminium

MPN
97418100.HMT1
Brand
BOPLA
EAN-13
4049505199020
Order Code
01-8431
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £29.82
10+ £27.66
100+ £27.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

BOPLA manufactures the FILOTEC F 1048-100 KWL 97418100.HMT1, a flanged box with cooling fins made from anodised aluminium. This box is typically used in electronics to enhance thermal management through its efficient cooling design. It is suitable for housing sensitive components requiring protection and heat dissipation.
Type Flanged box with cooling fins
Protection Rating IP40
Enclosure Length 105mm
Enclosure Width 48mm
Enclosure Height 100mm
Colour Aluminium (anodised)
Dim (L x W x H) 105 x 48 x 100 mm
IP Rating IP40
Material Aluminium
Misc Attribute FILOTEC F 1048-100 KWL

Reviews

Be the first to submit a review

Trustpilot