BOPLA 97418080.HMT1 Filotec flanged box anodised Aluminium 1pc.

MPN
97418080.HMT1
Brand
BOPLA
EAN-13
4049505198986
Order Code
01-8430
Country of Origin
Hungary
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £28.11
10+ £23.15
50+ £19.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The BOPLA FILOTEC F 1048-80 KWL is a flanged box with cooling fins, made from anodised aluminium for enhanced durability and heat dissipation. This component is ideal for housing electronic equipment, ensuring optimal temperature regulation. Manufactured by BOPLA, it is typically used in industrial and electronic applications where robust protection and efficient thermal management are required.
Type Flanged box with cooling fins
Protection Rating IP40
Enclosure Length 105mm
Enclosure Width 48mm
Enclosure Height 80mm
Colour Aluminium (anodised)
Dim (L x W x H) 105 x 48 x 80 mm
IP Rating IP40
Material Aluminium
Misc Attribute FILOTEC F 1048-80 KWL

Reviews

Be the first to submit a review

Trustpilot