BOPLA 97216220.HMT1 Filotec Aluminium flanged box anodised 1pc

Order Code:

01-8424

Brand: BOPLA MPN: 97216220.HMT1 EAN-13: 4049505198726
Qty Unit Price (Ex VAT)
1+ £33.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The BOPLA FILOTEC F 1036-220 WL is an aluminium flanged box with an anodised finish, ideal for protecting sensitive electronics. Manufactured by BOPLA, it is both robust and corrosion-resistant. This enclosure is typically used in industrial and automation applications to house and shield electronic components.
Type Flanged box
Material Aluminium
Enclosure Length 105mm
Enclosure Height 220mm
Enclosure Width 36mm
Colour Aluminium (anodised)
Dimensions (L x W x H) 105 x 36 x 220 mm
IP Rating IP40
Misc Attribute FILOTEC F 1036-220 WL

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot