BOPLA 97216160.HMT1 Filotec flanged box Aluminium anodised PCB grooves

MPN
97216160.HMT1
Brand
BOPLA
EAN-13
4049505198689
Order Code
01-8423
Country of Origin
Hungary
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £29.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The BOPLA FILOTEC F 1036-160 WL is an anodised aluminium flanged box known for its robust construction. This enclosure is often used in electronic applications to house and protect sensitive components. Its flanged design allows for easy mounting and secure fitting in various installations.
Type Flanged box
Material Aluminium
Enclosure Length 105mm
Enclosure Height 160mm
Enclosure Width 36mm
Colour Aluminium (anodised)
Dimensions (L x W x H) 105 x 36 x 160 mm
IP Rating IP40
Misc Attribute FILOTEC F 1036-160 WL

Reviews

Be the first to submit a review

Trustpilot