BOPLA 96510605 WL-2 Wall bracket polycarbonate grey-white 18x33x8mm

MPN
96510605
Brand
BOPLA
EAN-13
4049505237876
Order Code
01-8405
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Manufactured by BOPLA, the WL-2 PC-V0-7035 is a grey-white wall bracket measuring 18 x 33 x 8 mm. Made from polycarbonate V0, it offers durability and flame-retardant properties for secure mounting needs. This wall bracket is ideal for use with enclosure accessories in various electronic or industrial applications.
Type Wall bracket
Dim (L x W x H) 18 x 33 x 8 mm
Factory colour Grey-white (RAL 7035)
Height 8mm
Length 18mm
Material Polycarbonate V0
Misc Attribute B WL-2 PC-V0-7035 Wandlasche Bocube
Width 33mm

Reviews

Be the first to submit a review

Trustpilot