BOPLA 96510604 B Wall bracket PC-V0 graphite grey 18x33x8mm

MPN
96510604
Brand
BOPLA
EAN-13
4049505237883
Order Code
01-8404
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The wall bracket, manufactured by BOPLA, is a polycarbonate accessory in graphite grey measuring 18 x 33 x 8 mm. Featuring a V0 fire rating, it is part of the BWL-2 series for Bocube enclosures. This bracket is typically used for securely mounting enclosures to walls.
Type Wall bracket
Dim (L x W x H) 18 x 33 x 8 mm
Factory colour Graphite grey (RAL 7024)
Height 8mm
Length 18mm
Material Polycarbonate V0
Misc Attribute B WL-2 PC-V0-7024 Wandlasche Bocube
Width 33mm

Reviews

Be the first to submit a review

Trustpilot