BOPLA 96037675 Bocube Industrial Casing ABS grey-white polycarbonate

MPN
96037675
Brand
BOPLA
EAN-13
4058545385461
Order Code
01-8403
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £94.89 £93.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The BOPLA 96037675 is an industrial-grade casing made from acrylonitrile butadiene styrene, coloured in grey-white (RAL 7035). This robust casing is used for protecting electronic components in harsh environments. Typical applications include industrial control systems and outdoor electronic installations.
Type Industrial-grade casing
Material Acrylonitrile butadiene styrene
Enclosure Length 284mm
Enclosure Height 160mm
Enclosure Width 364mm
Colour Grey-white (RAL 7035)
Dimensions (L x W x H) 284 x 364 x 160 mm
Inside height 149mm
Inside Width 352.8mm
Internal depth 232.4mm
IP Rating IP66, IP68
Misc Attribute B 273616 ABS-7035 Bocube

Reviews

Be the first to submit a review

Trustpilot