BOPLA 96037664 Bocube ABS Casing graphite grey Industrial-grade

MPN
96037664
Brand
BOPLA
EAN-13
4049505043729
Order Code
01-8400
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £88.26
10+ £76.74
50+ £66.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

BOPLA's 96037664 industrial-grade casing, made from acrylonitrile butadiene styrene, is designed for durability. The graphite grey (RAL 7024) enclosure is ideal for protecting electronic equipment. It is commonly used in industrial settings where robust protection is required.
Type Industrial-grade casing
Material Acrylonitrile butadiene styrene
Enclosure Length 284mm
Enclosure Height 120mm
Enclosure Width 364mm
Colour Graphite grey (RAL 7024)
Dimensions (L x W x H) 284 x 364 x 120 mm
Inside height 109mm
Inside Width 353.5mm
Internal depth 233.1mm
IP Rating IP66
Misc Attribute B 273612 ABS-7024 Bocube Gehäuse

Reviews

Be the first to submit a review

Trustpilot